|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7808CD2TG
Manufacturer Part #:

MC7808CD2TG

Manufacturer:

Description:
Linear Voltage Regulators 8V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 1 A
Load Regulation: 35 mV
Input Voltage MAX: 35 V
Line Regulation: 32 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 10 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 62 dB
Series: MC7808
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8361ARMZ-REEL7 RF Detector 2,433
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 616,383
MC78M05CDTG Linear Voltage Regulators 7,381
MC7908CD2TG Linear Voltage Regulators 2,128
LM317D2TG Linear Voltage Regulators 1,815
MC7805ABD2TG Linear Voltage Regulators 1,056
MC7905ACD2TG Linear Voltage Regulators 1,265
UCD1J100MCL1GS Aluminum Electrolytic Capacitors - SMD 2,443
VJ0805A101JXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,634
Real Time Availability
Stock:
1,341 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.78
  10: $0.606
  100: $0.391
  1,000: $0.313
  2,500: $0.264
  10,000: $0.254
  25,000: $0.244
  50,000: $0.24
  100,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425