|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7808BTG
Manufacturer Part #:

MC7808BTG

Manufacturer:

Description:
Linear Voltage Regulators 8V 1A Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 1 A
Load Regulation: 160 mV
Input Voltage MAX: 35 V
Line Regulation: 160 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 10 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 62 dB
Series: MC7808
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 146,935
FT230XS-R USB Interface IC 40,193
TPS54620RGYR Voltage Regulators - Switching Regulators 11,939
LMH6639MF/NOPB Operational Amplifiers - Op Amps 21,415
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,016,374
MC7805BTG Linear Voltage Regulators 3,477
IRFD014PBF MOSFET 3,630
MC7908CTG Linear Voltage Regulators 1,070
ERJ-3EKF1000V Thick Film Resistors - SMD 295,910
NLT4MD-V Loudspeaker Connectors 22
Real Time Availability
Stock:
2,466 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425