|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7808BDTRKG
Manufacturer Part #:

MC7808BDTRKG

Manufacturer:

Description:
Linear Voltage Regulators 8V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 1 A
Load Regulation: 160 mV
Input Voltage MAX: 35 V
Line Regulation: 160 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 10 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 62 dB
Series: MC7808
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
853S01AGILF Clock Buffer 310
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,368
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,608
PIC18F6527-I/PT 8-bit Microcontrollers - MCU 2,644
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,630
RAPC722X DC Power Connectors 19,121
P8X32A-Q44 32-bit Microcontrollers - MCU 2,376
24LC256T-I/SN EEPROM 9,465
MCP1416T-E/OT Gate Drivers 14,734
NCS6S1205C Isolated DC/DC Converters 748
Real Time Availability
Stock:
2,096 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.517
  100: $0.334
  1,000: $0.267
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.225
  10,000: $0.217
  25,000: $0.209
  50,000: $0.205
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 197847692