|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7808BDTG
Manufacturer Part #:

MC7808BDTG

Manufacturer:

Description:
Linear Voltage Regulators 8V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 1 A
Load Regulation: 160 mV
Input Voltage MAX: 35 V
Line Regulation: 160 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Input Voltage MIN: 10 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 62 dB
Series: MC7808
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24,178
2-826925-0 Headers & Wire Housings 12,683
AD5791ARUZ Digital to Analog Converters - DAC 395
STPS5L60S Schottky Diodes & Rectifiers 12,303
C2012X7R2A104K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 286,936
IRFR5305TRLPBF MOSFET 4,458
ERJ-3EKF1101V Thick Film Resistors - SMD 96,747
ERJ-3EKF3901V Thick Film Resistors - SMD 126,103
ERT-J1VV104J NTC Thermistors 4,182
MC79L05ABPG Linear Voltage Regulators 3,724
Real Time Availability
Stock:
1,341 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  10: $0.517
  100: $0.334
  1,000: $0.267
  2,500: $0.225
  10,000: $0.217
  25,000: $0.209
  50,000: $0.205
  100,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692