|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7808BD2TG
Manufacturer Part #:

MC7808BD2TG

Manufacturer:

Description:
Linear Voltage Regulators 8V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 1 A
Load Regulation: 160 mV
Input Voltage MAX: 35 V
Line Regulation: 160 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 10 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 62 dB
Series: MC7808
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQM21PN4R7MGSD Fixed Inductors 3,410
BH-XDS-560v2 Emulators / Simulators 24
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 196,229
DCR010505U Isolated DC/DC Converters 1,499
Si8641BA-B-IU Digital Isolators 4,588
MAX3100EEE+ UART Interface IC 459
MAX6627MKA#TG16 Board Mount Temperature Sensors 3,276
BSC016N06NSATMA1 MOSFET 5,995
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 300,865
LP2996MR/NOPB Power Management Specialized 592
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order: 500 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
  2,500: $0.311
  10,000: $0.299
  25,000: $0.288
  50,000: Quote
 

To add to a project, please Log In.


147914401 188492425 197847692 106889023