|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7808ACTG
Manufacturer Part #:

MC7808ACTG

Manufacturer:

Description:
Linear Voltage Regulators 8V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 2.2 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 15 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 35 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
Series: MC7808A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA644P-20PU 8-bit Microcontrollers - MCU 1,468
LT1054CP Voltage Regulators - Switching Regulators 962
1-2199298-2 IC & Component Sockets 74,920
SN74HC595N Counter Shift Registers 10,494
NMJ4HFD2 Phone Connectors 4,578
MC7908ACTG Linear Voltage Regulators 1,042
K100K15C0GF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 14,363
EEU-FR1E101 Aluminum Electrolytic Capacitors - Leaded 6,733
MC7805ACTG Linear Voltage Regulators 3,017
MC7905ACTG Linear Voltage Regulators 3,144
Real Time Availability
Stock:
2,822 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.423
  100: $0.266
  1,000: $0.205
  2,500: $0.175
  10,000: $0.163
  25,000: $0.155
  50,000: $0.151
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023