|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7808ABTG
Manufacturer Part #:

MC7808ABTG

Manufacturer:

Description:
Linear Voltage Regulators 8V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 1 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 15 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 10 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 62 dB
Series: MC7808A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OA109AP-11-1TB AC Fans 1,235
50079-8100 Headers & Wire Housings 85,485
GCJ31MR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,736
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 590,719
MC-306 32.7680K-A0:ROHS Crystals 29,741
W5300 Ethernet ICs 2,480
STM811SW16F Supervisory Circuits 6,826
HCPL0600 High Speed Optocouplers 2,732
0451010.MRL Surface Mount Fuses 4,072
OPA548T-1 Operational Amplifiers - Op Amps 289
Real Time Availability
Stock:
1,600 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  10: $0.483
  100: $0.304
  1,000: $0.235
  2,500: $0.20
  10,000: $0.186
  25,000: $0.177
  50,000: $0.173
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023