|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7808ABD2TR4G
Manufacturer Part #:

MC7808ABD2TR4G

Manufacturer:

Description:
Linear Voltage Regulators 8V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 2.2 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 15 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 35 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC7808A
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM7321MF/NOPB Operational Amplifiers - Op Amps 10,083
600S1R8BT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,116
ERJ-3RSFR10V Thick Film Resistors - SMD 79,811
LM2576D2T-ADJG Voltage Regulators - Switching Regulators 1,983
C08BL242X-5UN-X0T Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,374
LM258ADT Operational Amplifiers - Op Amps 6,593
TL082IDT Operational Amplifiers - Op Amps 8,373
TL1431AIDT Voltage References 5,597
ERJ-14NF10R0U Thick Film Resistors - SMD 26,798
UC2843BD1R2G Switching Controllers 3,415
Real Time Availability
Stock:
1,066 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.379
  2,400: $0.336
  9,600: $0.324
  24,800: $0.314
  49,600: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 188492425