|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7808ABD2TG
Manufacturer Part #:

MC7808ABD2TG

Manufacturer:

Description:
Linear Voltage Regulators 8V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 8 V
Output Current: 1 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 15 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 10 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 62 dB
Series: MC7808A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24,175
ADXL345BCCZ-RL Accelerometers 6,393
PIC12F629-I/SN 8-bit Microcontrollers - MCU 15,293
MSP430FR5969IRGZR 16-bit Microcontrollers - MCU 2,707
H11L1SR2M Logic Output Optocouplers 8,122
132255RP RF Connectors / Coaxial Connectors 427
1-281695-0 Headers & Wire Housings 2,694
188746-1 Headers & Wire Housings 14,244
AD9747BCPZ Digital to Analog Converters - DAC 110
NTCS0805E3103JHT NTC Thermistors 12,262
Real Time Availability
Stock:
460 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
  1,000: $0.379
  2,500: $0.336
  10,000: $0.324
  25,000: $0.314
  50,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425