|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7806CTG
Manufacturer Part #:

MC7806CTG

Manufacturer:

Description:
Linear Voltage Regulators 6V 1A Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 6 V
Output Current: 1 A
Load Regulation: 30 mV
Input Voltage MAX: 35 V
Line Regulation: 24 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 8 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 65 dB
Series: MC7806
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECA-1EHG222 Aluminum Electrolytic Capacitors - Leaded 9,666
1N4148 Diodes - General Purpose, Power, Switching 281,731
MC7805CTG Linear Voltage Regulators 10,896
NE555P Timers & Support Products 11,682
ERA-6AEB2431V Thin Film Resistors - SMD 19,800
UVZ1E102MPD1TD Aluminum Electrolytic Capacitors - Leaded 8,679
MC7906CTG Linear Voltage Regulators 1,815
MC7809CTG Linear Voltage Regulators 1,878
54601-906WPLF Modular Connectors / Ethernet Connectors 2,150
MKS2B042201F00KSSD Film Capacitors 3,513
Real Time Availability
Stock:
3,565 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692