|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7806BTG
Manufacturer Part #:

MC7806BTG

Manufacturer:

Description:
Linear Voltage Regulators 6V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 6 V
Output Current: 1 A
Load Regulation: 120 mV
Input Voltage MAX: 35 V
Line Regulation: 120 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 8 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 65 dB
Series: MC7806
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3341-1S D-Sub Tools & Hardware 5,660
1N4001 Rectifiers 156,123
CSD18533KCS MOSFET 1,566
1N4148 Diodes - General Purpose, Power, Switching 281,731
MMBT2222A Bipolar Transistors - BJT 93,379
26-61-4030 Headers & Wire Housings 6,043
MAL202136221E3 Aluminum Electrolytic Capacitors - Leaded 5,157
MAL211816102E3 Aluminum Electrolytic Capacitors - Leaded 1,129
171-025-213R911 D-Sub Standard Connectors 2,403
MC7818BTG Linear Voltage Regulators 3,375
Real Time Availability
Stock:
391 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 197847692