|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7806BD2TR4G
Manufacturer Part #:

MC7806BD2TR4G

Manufacturer:

Description:
Linear Voltage Regulators 6V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 6 V
Output Current: 2.2 A
Load Regulation: 120 mV
Input Voltage MAX: 35 V
Line Regulation: 120 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 35 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC7806
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER6YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,952
MCP2551-I/SN CAN Interface IC 21,497
RN131C/RM WiFi / 802.11 Modules 855
BNX022-01L EMI Network Filter 5,489
ADG884BCPZ-REEL7 Analog Switch ICs 2,362
TSC-105L3H,000 General Purpose Relays 10,748
JSM1-12V-5 Automotive Relays 13,614
SCA100T-D01-1 Inclinometers 290
1N4148WS Diodes - General Purpose, Power, Switching 106,783
MC7805BD2TR4G Linear Voltage Regulators 3,105
Real Time Availability
Stock:
1,315 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.713
  100: $0.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.368
  2,400: $0.311
  9,600: $0.299
  24,800: $0.288
  49,600: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 197847692