|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7806BD2TG
Manufacturer Part #:

MC7806BD2TG

Manufacturer:

Description:
Linear Voltage Regulators 6V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 6 V
Output Current: 2.2 A
Load Regulation: 120 mV
Input Voltage MAX: 35 V
Line Regulation: 120 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Input Voltage MIN: 35 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
Series: MC7806
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M95512-WMN6TP EEPROM 4,730
23LC1024-I/SN SRAM 2,839
ADA4000-2ARZ Precision Amplifiers 1,067
1N4148W-7-F Diodes - General Purpose, Power, Switching 323,719
MAX6018AEUR16+T Voltage References 2,068
T491C226K025AT Tantalum Capacitors - Solid SMD 7,093
1776582 Pluggable Terminal Blocks 310
BAV99 Diodes - General Purpose, Power, Switching 127,265
ADUM2201ARWZ-RL Digital Isolators 677
Real Time Availability
Stock:
749 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
  2,500: $0.311
  10,000: $0.299
  25,000: $0.288
  50,000: Quote
 

To add to a project, please Log In.


106889023 147914401 188492425 197847692