|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7806ACTG
Manufacturer Part #:

MC7806ACTG

Manufacturer:

Description:
Linear Voltage Regulators 6V 1A Postive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 6 V
Output Current: 1 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 15 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 8 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 65 dB
Series: MC7806A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACP3225-501-2P-T000 Common Mode Filters / Chokes 3,583
L712A DC Power Connectors 8,189
AD630ARZ Modulator / Demodulator 707
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 433,827
L7806CV-DG Linear Voltage Regulators 19,132
508-AG10D IC & Component Sockets 1,254
USB6B1RL ESD Suppressors 5,252
BC32725TA Bipolar Transistors - BJT 186,181
BC33725BU Bipolar Transistors - BJT 64,726
MC7906CTG Linear Voltage Regulators 1,815
Real Time Availability
Stock:
2,313 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  10: $0.443
  100: $0.278
  1,000: $0.215
  2,500: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 197847692 106889023