|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC7805ACTG
Manufacturer Part #:

MC7805ACTG

Manufacturer:

Description:
Linear Voltage Regulators 5V 1A Postive
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 1 A
Load Regulation: 25 mV
Input Voltage MAX: 35 V
Line Regulation: 10 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 7 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 83 dB
Series: MC7805
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL074CN Operational Amplifiers - Op Amps 5,997
6N137 High Speed Optocouplers 2,535
TL1100F160Q Tactile Switches 28,408
1C10Z5U104M050B Multilayer Ceramic Capacitors MLCC - Leaded 25,112
PEC12R-4225F-S0024 Encoders 1,972
1N4148-TAP Diodes - General Purpose, Power, Switching 37,916
4607X-101-103LF Resistor Networks & Arrays 3,342
1N4001-E3/73 Rectifiers 2,855
UVP1E4R7MDD Aluminum Electrolytic Capacitors - Leaded 1,653
9B-20.000MAAJ-B Crystals 140
Real Time Availability
Stock:
3,017 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.423
  100: $0.266
  1,000: $0.205
  2,500: $0.175
  10,000: $0.163
  25,000: $0.155
  50,000: $0.151
  100,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425