Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC75172BDWG
Manufacturer Part #:

MC75172BDWG

Manufacturer:

Description: RS-485 Interface IC Quad EIA-485 Line Driver w/3 State Out
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: RS-485 Interface IC
RoHS: RoHS Compliant Details
Data Rate: 10 Mbps
Operating Supply Voltage: 5 V
Supply Current: 60 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20 Wide
Packaging: Tube
Function: Driver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Drivers: 4
Number of Receivers: 0
Shutdown: Yes
Factory Pack Quantity: 38
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
TAJE336K025RNJ
Tantalum Capacitors - Solid SMD 25volts 33uF 10%
AVX
1: $2.45
TAJD156K025RNJ
Tantalum Capacitors - Solid SMD 25volts 15uF 10%
AVX
1: $1.40
SN75173D
RS-485 Interface IC Quad Diff Line Rec
Texas Instruments
1: $2.80
SN74AS876NT
Flip Flops Dual 4-Bit D-Type Edge-Trgrd Flip-Flop
Texas Instruments
1: $14.95
65474-010
Headers & Wire Housings MINI JUMP 2POS
FCI
1: $0.22
SN74AS885NT
Comparator ICs Octal Magnitude Comparators
Texas Instruments
1: $14.95
68001-102H
Headers & Wire Housings BRKAWY HDR SR 1X02 120/120
FCI
1: $0.14
UNR-2.5/2-D5SM-C
DC/DC Converters 5Vin 2.5Vout 2A Non-Iso SMT
Murata Power Solutions
1: $36.75

000000001