|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MC74VHCT138ADR2G
Manufacturer Part #:

MC74VHCT138ADR2G

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3-5.5V 3-to-8 Line Decoder
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Decoders
Logic Family: 74V
Number of Input Lines: 3 Input
Number of Output Lines: 8 Output
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Logic Type: Decoder
Minimum Operating Temperature: - 55 C
Number of Circuits: Single
Series: MC74VHCT138A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MM74HC14M Inverters 5,625
TIP122 Darlington Transistors 1,288
MM74HC244WM Buffers & Line Drivers 1,436
MC1413DG Darlington Transistors 3,610
OD6025-24HSS DC Fans 520
MC74HCT245ADWG Bus Transceivers 2,022
MM74HCT04MX Inverters 2,814
LM318M/NOPB Operational Amplifiers - Op Amps 976
DG418DY-E3 Analog Switch ICs 496
MC74HC373ADWG Latches 2,230
Real Time Availability
Stock:
1,497 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 1497 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.48
10:
$0.321
100:
$0.179
$0.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.112
$0.105
$0.096
$0.093
$0.087
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401