|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74VHC1G66DTT1G
Manufacturer Part #:

MC74VHC1G66DTT1G

Manufacturer:

Description:
Analog Switch ICs 2-5.5V Hi Speed ANLG Sw. -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 1 Switch
Switch Configuration: 1 x SPST
On Resistance - Max: 40 Ohms
Switch Voltage - Max: 5.5 V
On Time - Max: 25 ns
Off Time - Max: 25 ns
Operating Supply Voltage: 2 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSOP-6
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 200 mW
Series: MC74VHC1G66
Factory Pack Quantity: 3000
Supply Current - Max: 100 nA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,742
AD8605ARTZ-REEL7 Precision Amplifiers 36,998
AD8606ARMZ-REEL Precision Amplifiers 11,668
C8051F331-GM 8-bit Microcontrollers - MCU 4,635
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,367
L712A DC Power Connectors 8,189
KPPX-4P DC Power Connectors 17,352
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 192,330
FMMT593TA Bipolar Transistors - BJT 1,529
LQM31PN1R5M00L Fixed Inductors 1,278
Real Time Availability
Stock:
6,984 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.282
  100: $0.121
  1,000: $0.093
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.073
  9,000: $0.064
  24,000: $0.06
  45,000: $0.054
  99,000: $0.052
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692