|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74VHC1G14DTT1G
Manufacturer Part #:

MC74VHC1G14DTT1G

Manufacturer:

Description:
Inverters 2-5.5V CMOS Single Schmitt Input
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Family: 74VHC
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5 Thin
Packaging: Reel
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Series: MC74VHC1G14
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24LC512-I/SM EEPROM 15,295
ADS7828E/250 Analog to Digital Converters - ADC 1,844
G5V-2-H1-DC5 Low Signal Relays - PCB 7,188
DP83848CVV/NOPB Ethernet ICs 3,136
09030006262 DIN 41612 Connectors 1,244
MMBT3904 Bipolar Transistors - BJT 142,067
LD1117S12TR LDO Voltage Regulators 17,876
SUW32412B Isolated DC/DC Converters 139
AD5326ARUZ Digital to Analog Converters - DAC 54
SN74AHCT1G125DBVR Buffers & Line Drivers 2,631
Real Time Availability
Stock:
4,493 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.259
  100: $0.108
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  9,000: $0.049
  24,000: $0.046
  45,000: $0.043
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401