|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74VHC1G05DTT1G
Manufacturer Part #:

MC74VHC1G05DTT1G

Manufacturer:

Description:
Buffers & Line Drivers 2-5.5V CMOS Single w/Open Drain
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5 Thin
Packaging: Reel
Logic Family: VHC
Logic Type: CMOS
Low Level Output Current: 8 mA
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 1
Output Type: Open Drain
Series: MC74VHC1G05
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PLR3535AA000 High Power LEDs - Single Color 954
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 22,481
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 433,827
CSD17553Q5A MOSFET 2,318
MIC94052YC6 TR MOSFET 9,925
DF11-4DP-2DSA(01) Headers & Wire Housings 4,324
DF11-4DS-2C Headers & Wire Housings 20,654
DF11-6DS-2C Headers & Wire Housings 10,507
DF3-3S-2C Headers & Wire Housings 35,162
MC74VHC1G07DTT1G Buffers & Line Drivers 10,510
Real Time Availability
Stock:
10,643 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.259
  100: $0.108
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  9,000: $0.049
  24,000: $0.046
  45,000: $0.043
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401