|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74VHC1G03DTT1G
Manufacturer Part #:

MC74VHC1G03DTT1G

Manufacturer:

Description:
Logic Gates 2-5.5V Single NOR 2-Input w/Open Drain
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: NOR
Logic Family: 74VHC
Number of Gates: 1 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
Low Level Output Current: 8 mA
Propagation Delay Time: 11.4 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSOT
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: MC74VHC1G03
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BTM142SQ2L Common Mode Filters / Chokes 3,215
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,701
ABS07-32.768KHZ-T Crystals 47,111
SI5338N-B-GM Clock Generators & Support Products 843
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 454,351
LFB182G45BG2D280 Signal Conditioning 74,705
SMBJ5338B-TP Zener Diodes 32,846
TG110-E050N5RL Transformers Audio & Signal 717
STM32F405VGT6 ARM Microcontrollers - MCU 500
BD14016STU Bipolar Transistors - BJT 13,009
Real Time Availability
Stock:
11,934 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.259
  100: $0.108
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  9,000: $0.049
  24,000: $0.046
  45,000: $0.043
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401