|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74LVXU04DR2G
Manufacturer Part #:

MC74LVXU04DR2G

Manufacturer:

Description:
Inverters 2-3.6V CMOS Hex Unbuffered
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 6 Circuit
Logic Family: 74LVX
Logic Type: CMOS
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Series: MC74LVXU04
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
9852-05-00 Reed Relays 934
C2012X5R1A476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,023
SSSS811101 Slide Switches 62,910
M95256-WMN6P EEPROM 1,432
5745536-2 D-Sub Standard Connectors 56
2911-05-321 Reed Relays 59
74LVX86MX Logic Gates 3,615
SN74LS31D Delay Lines / Timing Elements 560
142-0801-301 RF Connectors / Coaxial Connectors 25
74VHC74MTC Flip Flops 1,424
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.133
  10,000: $0.124
  25,000: $0.118
  50,000: $0.115
  100,000: $0.111
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401