|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74LVXT8051DTRG
Manufacturer Part #:

MC74LVXT8051DTRG

Manufacturer:

Description:
Multiplexer Switch ICs LOG CMOS MLTIPLXR 8CHAN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 80 MHz
Number of Channels: 1 Channel
On Resistance - Max: 40 Ohms
On Time - Max: 20 ns
Off Time - Max: 30 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 450 mW
Propagation Delay Time: 4 ns
Series: MC74LVXT8051
Factory Pack Quantity: 2500
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,207
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,749
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 51,257
53261-0371 Headers & Wire Housings 7,598
CRCW06031K00FKEA Thick Film Resistors - SMD 681,936
RK73H1JTTD1003F Thick Film Resistors - SMD 763,724
CDCEL913PW Clock Synthesizer / Jitter Cleaner 379
CDCEL949PW Clock Synthesizer / Jitter Cleaner 148
2N7002CK,215 MOSFET 10,150
Real Time Availability
Stock:
2,625 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.97
  10: $0.749
  100: $0.483
  1,000: $0.386
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.326
  10,000: $0.314
  25,000: $0.302
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692