|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74LVXT8051DG
Manufacturer Part #:

MC74LVXT8051DG

Manufacturer:

Description:
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 80 MHz
Number of Channels: 1 Channel
On Resistance - Max: 40 Ohms
On Time - Max: 20 ns
Off Time - Max: 30 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Tube
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 4 ns
Series: MC74LVXT8051
Factory Pack Quantity: 48
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ENC424J600-I/PT Ethernet ICs 9,621
ROE-0505S Isolated DC/DC Converters 6,100
AD8223ARZ Instrumentation Amplifiers 1,144
BQ32000DR Real Time Clock 4,166
SN74LVC4245APWR Bus Transceivers 6,904
RXEF010 Resettable Fuses - PPTC 11,766
S25FL128SAGMFI003 Flash Memory 1,427
SM712-TP ESD Suppressors 4,745
J00-0045NL Modular Connectors / Ethernet Connectors 1,951
MOV-10D201K Varistors 12,633
Real Time Availability
Stock:
877 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.97
  10: $0.749
  100: $0.483
  1,000: $0.386
  2,500: $0.326
  10,000: $0.314
  25,000: $0.302
  50,000: Quote
 

To add to a project, please Log In.


197847692 147914401