|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74LVXT4066DTRG
Manufacturer Part #:

MC74LVXT4066DTRG

Manufacturer:

Description:
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Multiplexers/Demultiplexers
Number of Channels: 4 Channel
Switch Configuration: 4 x 1:1
On Resistance - Max: 20 Ohms
On Time - Max: 8 ns
Off Time - Max: 15 ns
Operating Supply Voltage: 2 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Pd - Power Dissipation: 450 mW
Series: MC74LVXT4066
Factory Pack Quantity: 2500
Supply Current - Max: 4 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Switch Voltage - Max: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP3204-CI/ST Analog to Digital Converters - ADC 788
THS4521IDGKT Differential Amplifiers 1,325
BGB 707L7ESD E6327 RF Amplifier 1,266
SMP1330-040LF PIN Diodes 10,516
SN74LVC1G139DCTR Encoders, Decoders, Multiplexers & Demultiplexers 6,341
LMH2120UM/NOPB RF Detector 776
MADP-000907-14020W PIN Diodes 200
Real Time Availability
Stock:
2,700 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.73
  10: $0.571
  100: $0.368
  1,000: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.248
  10,000: $0.239
  25,000: $0.23
  50,000: $0.226
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692