|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74LVXT4066DR2G
Manufacturer Part #:

MC74LVXT4066DR2G

Manufacturer:

Description:
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 150 MHz
Product: Multiplexers/Demultiplexers
Number of Channels: 4 Channel
Switch Configuration: 4 x 1:1
On Resistance - Max: 40 Ohms
On Time - Max: 20 ns
Off Time - Max: 30 ns
Operating Supply Voltage: 2 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 4 ns
Series: MC74LVXT4066
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPXV7025DP Board Mount Pressure Sensors 2,327
MBR120VLSFT1G Schottky Diodes & Rectifiers 181,629
NANOSMDC012F-2 Resettable Fuses - PPTC 55,132
MURS320T3G Rectifiers 67,746
FM25CL64B-G F-RAM 8,940
EPCS1SI8N FPGA - Configuration Memory 3,076
0154005.DR Surface Mount Fuses 2,834
PIC16F883-I/SO 8-bit Microcontrollers - MCU 798
LMV358IDR Operational Amplifiers - Op Amps 7,056
UA78L12ACLPR Linear Voltage Regulators 1,928
Real Time Availability
Stock:
1,308 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.606
  100: $0.391
  1,000: $0.313
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.264
  10,000: $0.254
  25,000: $0.244
  50,000: $0.24
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401