|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74LVXT4053DTG
Manufacturer Part #:

MC74LVXT4053DTG

Manufacturer:

Description:
Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 80 MHz
Number of Channels: 1 Channel
On Resistance - Max: 86 Ohms
On Time - Max: 40 ns
Off Time - Max: 40 ns
Operating Supply Voltage: 2.5 V to 6 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: ON Semiconductor
Maximum Dual Supply Voltage: +/- 3 V
Minimum Operating Temperature: - 55 C
Packaging: Tube
Pd - Power Dissipation: 450 mW
Propagation Delay Time: 40 ns
Series: MC74LVXT4053
Factory Pack Quantity: 96
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST1S10PHR Voltage Regulators - Switching Regulators 6,937
ATMEGA48-20PU 8-bit Microcontrollers - MCU 1,112
TZY2Z2R5A001R00 Trimmer / Variable Capacitors 9,620
2843009902 Ferrite Toroids / Ferrite Rings 1,366
5943000201 Ferrite Toroids / Ferrite Rings 33,425
MM74HC132MTCX Logic Gates 7,202
SN74CBTLV3126PWR Digital Bus Switch ICs 6,151
74HC4040D,653 Counter ICs 6,123
74ALVC74PW,112 Flip Flops 48
2SK3557-6-TB-E RF JFET Transistors 2,513
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.535
  100: $0.345
  1,000: $0.276
  2,500: $0.233
  10,000: $0.224
  25,000: $0.216
  50,000: $0.212
  100,000: Quote

To add to a project, please Log In.


197847692 147914401