Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC74LVX374DTR2G
Manufacturer Part #:

MC74LVX374DTR2G

Manufacturer:

Description: Flip Flops 2-3.6V CMOS Octal D-Type w/3-State Out
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Number of Circuits: 8
Logic Family: 74LV
Logic Type: D-Type Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 19.8 ns
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Supply Voltage - Max: 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 8
Number of Output Lines: 3
Factory Pack Quantity: 2500
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,928 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.70
  25: $0.54
  100: $0.446
  500: $0.327
  1,000: $0.253
  2,000: $0.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.23
  5,000: $0.215
  10,000: $0.201
  25,000: $0.19
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
715P10356KD3
Film Capacitors 600Volts 10000pF ORANGE DROP
Cornell Dubilier
1: $1.26
MIC2026-1YM
Power Switch ICs - USB Dual USB High-Side Power Sw ...
Micrel
1: $1.44
DF19G-20P-1H(54)
Headers & Wire Housings 20P TOP BRD MNT RECP HORZ ...
Hirose Connector
1: $5.29
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
C1210C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.50
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
IL-AG5-C1-5000
Automotive Connectors TIN SCKT CONTACT
JAE Electronics
1: $0.26
LQW15AN7N5G00D
Fixed Inductors 7.5 NH +-.2NH
Murata Electronics
1: $0.29
WSL1206R0500FEA
Current Sense Resistors - SMD 1/4watt .05ohms 1%
Vishay/Dale
1: $1.12
3209510
DIN Rail Terminal Blocks PT 2.5
Phoenix Contact
1: $1.41
MABA-008639-TC41T7
Transformers Audio & Signal 6-1000MHz IL 3dB Imped ...
M/A-COM Technology Solutions
1: $2.31
ADP4100JCPZ-REEL
DC/DC Switching Converters VR11.1 6PH CTRL W/PMBUS ...
ON Semiconductor
1: $1.78
ABS13-32.768KHZ-T
Crystals 32.768KHz
ABRACON
1: $1.01
9200
Circuit Board Hardware - PCB PC BRACKET STD
Keystone Electronics
1: $2.66
LM2904M
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.30
MSP430F2132TPW
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic ...
Texas Instruments
1: $3.71
381LQ151M450J022
Aluminum Electrolytic Capacitors - Snap In 450Volt ...
Cornell Dubilier
1: $5.20
SN74LVC1404DCTR
Clock Drivers & Distribution Oscillator Driver
Texas Instruments
1: $1.06
GRM21BR71C224KA01K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.11


This product is also available in:
000000001