|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74LCX86DR2G
Manufacturer Part #:

MC74LCX86DR2G

Manufacturer:

Description:
Logic Gates 2-3.6V Quad 2-Input XOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: XOR
Logic Family: 74LCX
Number of Gates: 4 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Propagation Delay Time: 7 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: MC74LCX86
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M24M02-DRMN6TP EEPROM 5,945
EPM570T100C5N CPLD - Complex Programmable Logic Devices 1,261
OKX-T/10-W5N-C Non-Isolated DC/DC Converters 471
TLC5925IPWR LED Lighting Drivers 4,922
MAX3097EESE+ RS-422/RS-485 Interface IC 446
EPM7128SQC160-10N CPLD - Complex Programmable Logic Devices 35
90121-0762 Headers & Wire Housings 3,118
5100623-1 Hard Metric Connectors 67
SN65LVDT2DBVT LVDS Interface IC 1,030
HZ0402A601R-10 EMI Filter Beads, Chips & Arrays 52,406
Real Time Availability
Stock:
5,070 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.322
  100: $0.18
  1,000: $0.135
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.116
  10,000: $0.108
  25,000: $0.099
  50,000: $0.096
  100,000: $0.092
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401