|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MC74LCX14DTG
Manufacturer Part #:

MC74LCX14DTG

Manufacturer:

Description:
Inverters 2-3.6V CMOS Hex Schmitt
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 6 Circuit
Logic Family: 74LCX
Logic Type: CMOS
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Series: MC74LCX14
Factory Pack Quantity: 96
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6K-2G-Y-DC4.5 Low Signal Relays - PCB 3,544
1-406541-1 Modular Connectors / Ethernet Connectors 3,427
SN74LVC2G34DCKR Buffers & Line Drivers 10,677
TPS62050DGSR Voltage Regulators - Switching Regulators 2,810
SBR3U30P1-7 Schottky Diodes & Rectifiers 15,956
Si8641BC-B-IS1 Digital Isolators 1,202
MINISMDC014F-2 Resettable Fuses - PPTC 99,947
MAX1951ESA+ Voltage Regulators - Switching Regulators 2,261
KSZ9031RNXCA Ethernet ICs 811
H2019FNL Transformers Audio & Signal 1,216
Real Time Availability
Stock:
5,781 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.49
10:
$0.331
100:
$0.185
$0.135
$0.116
$0.108
$0.099
$0.095
$0.09

To add to a project, please Log In.

147914401 197847692