|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HCU04ADTR2G
Manufacturer Part #:

MC74HCU04ADTR2G

Manufacturer:

Description:
Inverters 2-6V CMOS Hex Unbuffered
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 6 Circuit
Logic Family: 74HC
Logic Type: CMOS
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
High Level Output Current: - 5.2 mA
Input Level: CMOS
Low Level Output Current: 5.2 mA
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Output Level: CMOS
Propagation Delay Time: 12 ns
Series: MC74HCU04A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM3480IM3-3.3/NOPB LDO Voltage Regulators 21,899
ADR421ARMZ Voltage References 1,474
ISO7240MDW Digital Isolators 1,708
ECH-U1H104JX9 Film Capacitors 9,729
C4532X5R0J107M280KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,110
97R08ST DIP Switches / SIP Switches 1,300
ADP151AUJZ-1.2-R7 Linear Voltage Regulators 1,734
MC100EP210SMNG Clock Buffer 64
UFG1E101MPM Aluminum Electrolytic Capacitors - Leaded 8,452
ERJ-XGNJ472Y Thick Film Resistors - SMD 17,852
Real Time Availability
Stock:
7,480 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.285
  100: $0.135
  1,000: $0.104
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.088
  10,000: $0.08
  25,000: $0.075
  50,000: $0.067
  100,000: $0.065
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692