|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HCU04ADG
Manufacturer Part #:

MC74HCU04ADG

Manufacturer:

Description:
Inverters LOG CMOS INVERTER HEX
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 6 Circuit
Logic Family: 74HC
Logic Type: CMOS
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Propagation Delay Time: 70 ns, 40 ns, 14 ns, 12 ns
Series: MC74HCU04A
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TRK-KEA128 Development Boards & Kits - ARM 21
USB-RS232-WE-1800-BT_5.0 USB Cables / IEEE 1394 Cables 1,682
B340A-13-F Schottky Diodes & Rectifiers 188,263
TQ2-5V Low Signal Relays - PCB 9,650
722A DC Power Connectors 17,217
W28-XQ1A-15 Circuit Breakers 11,559
BGX 50A E6327 Diodes - General Purpose, Power, Switching 140,963
BTS4880R Power Switch ICs - Power Distribution 1,652
PCA9555BS,118 Interface - I/O Expanders 9,335
LM2676S-ADJ/NOPB Voltage Regulators - Switching Regulators 1,719
Real Time Availability
Stock:
5,889 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.285
  100: $0.135
  1,000: $0.104
  2,500: $0.088
  10,000: $0.08
  25,000: $0.075
  50,000: $0.067
  100,000: $0.065

To add to a project, please Log In.


This product is also available in:
197847692 147914401