|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HCT4051ADR2G
Manufacturer Part #:

MC74HCT4051ADR2G

Manufacturer:

Description:
Multiplexer Switch ICs ANALOG MULTI PLEXERS/DEMUL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
On Resistance - Max: 190 Ohms
Operating Supply Voltage: 2 V to 12 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Bandwidth: 80 MHz
Brand: ON Semiconductor
Crosstalk: - 50 dB
Minimum Operating Temperature: - 55 C
Off Isolation - Typ: - 50 dB
Packaging: Reel
Propagation Delay Time: 45 ns
Series: MC74HCT4051A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,686
24LC32A-I/P EEPROM 4,675
SN74HC595N Counter Shift Registers 10,494
CD4066BE Analog Switch ICs 6,165
MCP4241-103E/P Digital Potentiometer ICs 448
CD4053BE Multiplexer Switch ICs 3,354
MCP4241-104E/P Digital Potentiometer ICs 50
MCP4241-503E/P Digital Potentiometer ICs 3
Real Time Availability
Stock:
4,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.361
  100: $0.202
  1,000: $0.151
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.13
  10,000: $0.122
  25,000: $0.112
  50,000: $0.108
  100,000: $0.103
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401