|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC86ADTR2G
Manufacturer Part #:

MC74HC86ADTR2G

Manufacturer:

Description:
Logic Gates 2-6V Quad 2-Input XOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: XOR
Logic Family: 74HC
Number of Gates: 4 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Propagation Delay Time: 100 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: MC74HC86A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,407
EEV-FK1H102M Aluminum Electrolytic Capacitors - SMD 9,417
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 329,502
S1751-46R Circuit Board Hardware - PCB 90,148
STM32F030C6T6 ARM Microcontrollers - MCU 6,556
ITS4141N Power Switch ICs - Power Distribution 4,800
PESD24VS1UB,115 TVS Diodes - Transient Voltage Suppressors 22,709
BNX02301L EMI Network Filter 1,922
GRM31CR6YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 80,823
MC33074DTBR2G Operational Amplifiers - Op Amps 2,506
Real Time Availability
Stock:
5,515 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.285
  100: $0.135
  1,000: $0.104
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.088
  10,000: $0.08
  25,000: $0.075
  50,000: $0.067
  100,000: $0.065
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401