|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC86ADR2G
Manufacturer Part #:

MC74HC86ADR2G

Manufacturer:

Description:
Logic Gates 2-6V Quad 2-Input XOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: XOR
Logic Family: 74HC
Number of Gates: 4 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Propagation Delay Time: 100 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: MC74HC86A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TC7116CKW LCD Drivers 3,454
151-201-RC Circuit Board Hardware - PCB 140,354
AM26LS32ACDR RS-422 Interface IC 5,475
LF412CDR Operational Amplifiers - Op Amps 4,126
TL084CN Operational Amplifiers - Op Amps 13,242
MBRS130LT3G Schottky Diodes & Rectifiers 23,800
35F0121-0SR-10 EMI Filter Beads, Chips & Arrays 45,500
HE721C0510 Reed Relays 1,678
BAT54C Schottky Diodes & Rectifiers 48,173
CD74HC4511E Encoders, Decoders, Multiplexers & Demultiplexers 2,853
Real Time Availability
Stock:
9,360 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.285
  100: $0.135
  1,000: $0.104
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.088
  10,000: $0.08
  25,000: $0.075
  50,000: $0.067
  100,000: $0.065
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692