|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC86ADG
Manufacturer Part #:

MC74HC86ADG

Manufacturer:

Description:
Logic Gates 2-6V Quad 2-Input XOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: XOR
Logic Family: 74HC
Number of Gates: 4 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Propagation Delay Time: 100 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
Minimum Operating Temperature: - 55 C
Series: MC74HC86A
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
70543-0005 Headers & Wire Housings 5,618
LM1117MPX-5.0/NOPB LDO Voltage Regulators 5,689
1N5819HW-7-F Schottky Diodes & Rectifiers 88,337
70543-0007 Headers & Wire Housings 933
70543-0011 Headers & Wire Housings 588
MC74HC14ADR2G Inverters 13,851
70543-0009 Headers & Wire Housings 925
ZXTN25040DFHTA Bipolar Transistors - BJT 5,383
1N4148TR Diodes - General Purpose, Power, Switching 101,007
70543-0006 Headers & Wire Housings 784
Real Time Availability
Stock:
5,955 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.285
  100: $0.135
  1,000: $0.104
  2,500: $0.088
  10,000: $0.08
  25,000: $0.075
  50,000: $0.067
  100,000: $0.065

To add to a project, please Log In.


This product is also available in:
147914401 197847692