|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC74ADTR2G
Manufacturer Part #:

MC74HC74ADTR2G

Manufacturer:

Description:
Flip Flops 2-6V CMOS Dual D-Type w/Set Reset
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 2
Logic Family: 74HC
Logic Type: D-Type Flip-Flop
Polarity: Inverting/Non-Inverting
Input Type: Single-Ended
Output Type: Differential
Propagation Delay Time: 100 ns
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Minimum Operating Temperature: - 55 C
Number of Input Lines: 1
Number of Output Lines: 1
Series: MC74HC74A
Factory Pack Quantity: 2500
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
INA333AIDGKR Instrumentation Amplifiers 12,932
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 767,551
TPS2491DGSR Hot Swap Voltage Controllers 4,408
MAX3293AUT+T RS-422/RS-485 Interface IC 3,573
2N7002 MOSFET 71,387
TPS60400QDBVRQ1 Voltage Regulators - Switching Regulators 4,439
MURS120T3G Rectifiers 33,044
LMC555CMM/NOPB Timers & Support Products 6,713
74LVC1G08GV,125 Logic Gates 21,132
MC74HC00ADTR2G Logic Gates 6,416
Real Time Availability
Stock:
4,848 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.285
  100: $0.135
  1,000: $0.104
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.088
  10,000: $0.08
  25,000: $0.075
  50,000: $0.067
  100,000: $0.065
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692