|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC74ADG
Manufacturer Part #:

MC74HC74ADG

Manufacturer:

Description:
Flip Flops 2-6V CMOS Dual D-Type w/Set Reset
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 2
Logic Family: 74HC
Logic Type: D-Type Flip-Flop
Polarity: Inverting/Non-Inverting
Input Type: Single-Ended
Output Type: Differential
Propagation Delay Time: 100 ns
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
Minimum Operating Temperature: - 55 C
Number of Input Lines: 1
Number of Output Lines: 1
Series: MC74HC74A
Factory Pack Quantity: 55
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6205PD Motor / Motion / Ignition Controllers & Drivers 267
ULN2003A Darlington Transistors 23,556
MMBT2222A Bipolar Transistors - BJT 92,754
26-60-4030 Headers & Wire Housings 13,782
0154005.DRT Surface Mount Fuses 3,025
0805ZD106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,941
SN75176BD RS-485 Interface IC 4,242
B350A-13-F Schottky Diodes & Rectifiers 19,138
46015-0803 Headers & Wire Housings 524
MC74HC14ADG Inverters 6,376
Real Time Availability
Stock:
8,327 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.285
  100: $0.135
  1,000: $0.104
  2,500: $0.088
  10,000: $0.08
  25,000: $0.075
  50,000: $0.067
  100,000: $0.065

To add to a project, please Log In.


This product is also available in:
197847692 147914401