|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC574ADWR2G
Manufacturer Part #:

MC74HC574ADWR2G

Manufacturer:

Description:
Flip Flops 2-6V CMOS Octal D-Type Non-Inverting
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 8
Logic Family: 74HC
Logic Type: D-Type Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 160 ns
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Reel
Minimum Operating Temperature: - 55 C
Number of Input Lines: 3
Number of Output Lines: 3
Series: MC74HC574A
Factory Pack Quantity: 1000
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX532ACWE+ Digital to Analog Converters - DAC 1,666
NUCLEO-L152RE Development Boards & Kits - ARM 949
NME0505SC Isolated DC/DC Converters 1,006
ULN2803ADWR Darlington Transistors 29,289
MAX3100CEE+T UART Interface IC 2,290
MAX485ESA+ RS-422/RS-485 Interface IC 3,100
PCA82C251T/YM,118 Network Controller & Processor ICs 15,448
MC-156 32.7680KA-A0:ROHS Crystals 17,529
CRCW251210R0FKEG Thick Film Resistors - SMD 21,192
SN74F04DR Inverters 928
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.482
  100: $0.311
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.248
  2,000: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401