|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC574ADWG
Manufacturer Part #:

MC74HC574ADWG

Manufacturer:

Description:
Flip Flops 2-6V CMOS Octal D-Type Non-Inverting
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 8
Logic Family: 74HC
Logic Type: D-Type Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 160 ns
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
Minimum Operating Temperature: - 55 C
Number of Input Lines: 3
Number of Output Lines: 3
Series: MC74HC574A
Factory Pack Quantity: 38
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HCPL-316J-000E Logic Output Optocouplers 2,150
MAX202IDR RS-232 Interface IC 5,152
SN74HC245DWR Bus Transceivers 13,229
MAX485ECSA+ RS-422/RS-485 Interface IC 1,732
IL420 Triac & SCR Output Optocouplers 2,223
BTB08-600BWRG Triacs 1,312
CD74HC423NSR Monostable Multivibrator 834
74HC138D-Q100,118 Encoders, Decoders, Multiplexers & Demultiplexers 4,137
VS-KBPC604PBF Bridge Rectifiers 209
1.5KE36AG TVS Diodes - Transient Voltage Suppressors 1,983
Real Time Availability
Stock:
1,725 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.482
  100: $0.311
  1,000: $0.248
  2,500: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 197847692