|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC574ADTR2G
Manufacturer Part #:

MC74HC574ADTR2G

Manufacturer:

Description:
Flip Flops 2-6V CMOS Octal D-Type Non-Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 8
Logic Family: 74HC
Logic Type: D-Type Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 160 ns
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Reel
Minimum Operating Temperature: - 55 C
Number of Input Lines: 3
Number of Output Lines: 3
Series: MC74HC574A
Factory Pack Quantity: 2500
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 22,481
SKY13373-460LF RF Switch ICs 44,084
H11L1M Logic Output Optocouplers 26,590
73251-2120 RF Connectors / Coaxial Connectors 5,887
ADL5385ACPZ-R7 Modulator / Demodulator 1,475
NFM41PC204F1H3L Feed Through Capacitors 24,163
BSS84 MOSFET 145,763
LL4148 Diodes - General Purpose, Power, Switching 166,261
24AA025E48-I/SN EEPROM 13,601
ADL5387ACPZ-WP Modulator / Demodulator 219
Real Time Availability
Stock:
2,767 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.483
  100: $0.304
  1,000: $0.235
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.20
  10,000: $0.186
  25,000: $0.177
  50,000: $0.173
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692