|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC541ADTR2G
Manufacturer Part #:

MC74HC541ADTR2G

Manufacturer:

Description:
Buffers & Line Drivers 2-6V Octal 3-State Non-Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 8 Input
Number of Output Lines: 3 Output
Polarity: Non-Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Reel
High Level Output Current: - 7.8 mA
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Maximum Power Dissipation: 450 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 80 ns at 2 V, 30 ns at 3 V, 18 ns at 4.5 V, 15 ns at 6 V
Series: MC74HC541A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HCPL-4503-000E High Speed Optocouplers 1,780
LM317LMX/NOPB Linear Voltage Regulators 17,456
MMBT2907A Bipolar Transistors - BJT 50,324
HCPL-4503#020 High Speed Optocouplers 470
06035A1R8CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,624
LY3-0-DC24 General Purpose Relays 19
UPM2A270MPD6 Aluminum Electrolytic Capacitors - Leaded 1,400
UPW1V270MDD Aluminum Electrolytic Capacitors - Leaded 3,420
UPM1H180MDD Aluminum Electrolytic Capacitors - Leaded 1,889
UPM2A180MED Aluminum Electrolytic Capacitors - Leaded 1,221
Real Time Availability
Stock:
1,445 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.71
  10: $0.553
  100: $0.357
  1,000: $0.285
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.241
  10,000: $0.232
  25,000: $0.223
  50,000: $0.219
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692