|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC541ADTG
Manufacturer Part #:

MC74HC541ADTG

Manufacturer:

Description:
Buffers & Line Drivers 2-6V Octal 3-State Non-Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 8 Input
Number of Output Lines: 3 Output
Polarity: Non-Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
High Level Output Current: - 7.8 mA
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Maximum Power Dissipation: 450 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 80 ns at 2 V, 30 ns at 3 V, 18 ns at 4.5 V, 15 ns at 6 V
Series: MC74HC541A
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADA4937-2YCPZ-R7 Differential Amplifiers 2,221
SN74V293-6PZA FIFO 521
MAX1449EHJ+ Analog to Digital Converters - ADC 354
74AC541MTCX Buffers & Line Drivers 24,550
ES3D Rectifiers 41,531
FDD4685 MOSFET 5,602
54722-0304 Board to Board & Mezzanine Connectors 2,720
0805ZC105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,281
SN75C1167NSR RS-422 Interface IC 2,538
TPD6E001RSER ESD Suppressors 4,550
Real Time Availability
Stock:
1,007 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.71
  10: $0.553
  100: $0.357
  1,000: $0.285
  2,500: $0.241
  10,000: $0.232
  25,000: $0.223
  50,000: $0.219
  100,000: Quote

To add to a project, please Log In.


197847692 147914401