|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC540ADWG
Manufacturer Part #:

MC74HC540ADWG

Manufacturer:

Description:
Buffers & Line Drivers 2-6V Octal 3-State Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Polarity: Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20 Wide
Packaging: Tube
High Level Output Current: - 7.8 mA
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 100 ns
Series: MC74HC540A
Factory Pack Quantity: 38
Supply Current: 40 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,925
PCA82C250T/YM,118 Network Controller & Processor ICs 4,079
MURS140T3G Rectifiers 23,077
CRCW120610K0FKEA Thick Film Resistors - SMD 263,857
T491C226K010AT Tantalum Capacitors - Solid SMD 8,255
CRCW1206120RFKEA Thick Film Resistors - SMD 44,192
CRCW12062K20FKEA Thick Film Resistors - SMD 39,750
CRCW12064K70FKEA Thick Film Resistors - SMD 47,714
MMBZ5244BLT1G Zener Diodes 33,739
LMK212BJ225MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,937
Real Time Availability
Stock:
1,896 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.482
  100: $0.311
  1,000: $0.248
  2,500: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote

To add to a project, please Log In.


197847692 147914401