|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4852ADR2G
Manufacturer Part #:

MC74HC4852ADR2G

Manufacturer:

Description:
Multiplexer Switch ICs Mux/Demux Injection Current Effect CNTRL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Channels: 2 Channel
On Resistance - Max: 1700 Ohms
On Time - Max: 260 ns
Off Time - Max: 260 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 40 ns
Series: MC74HC4852A
Factory Pack Quantity: 2500
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3-2405SF-E Isolated DC/DC Converters 820
ATMEGA645A-AU 8-bit Microcontrollers - MCU 858
DMN63D8LDW-7 MOSFET 54,394
BLA31BD601SN4D EMI Filter Beads, Chips & Arrays 11,068
B82462G4104M Fixed Inductors 3,279
MIC5239-3.3YS LDO Voltage Regulators 1,351
897-43-005-00-100001 USB Connectors 2,709
ECS-3963-400-AU-TR Standard Clock Oscillators 937
MMZ2012Y202B EMI Filter Beads, Chips & Arrays 51,317
HZ0805B222R-10 EMI Filter Beads, Chips & Arrays 56,451
Real Time Availability
Stock:
2,433 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.23
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.465
  10,000: $0.448
  25,000: $0.434
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692