|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4851ADWR2G
Manufacturer Part #:

MC74HC4851ADWR2G

Manufacturer:

Description:
Multiplexer Switch ICs Mux/Demux Injection Current Effect CNTRL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Channels: 1 Channel
On Resistance - Max: 1700 Ohms
On Time - Max: 260 ns
Off Time - Max: 260 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Wide
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 160 ns
Series: MC74HC4851A
Factory Pack Quantity: 1000
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT90CAN128-16AU 8-bit Microcontrollers - MCU 5,309
PIC18F4680-E/PT 8-bit Microcontrollers - MCU 683
C1812V104KDRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,336
B72500D90A60 ESD Suppressors 37,942
LM1117MP-3.3/NOPB LDO Voltage Regulators 9,188
UVR1V102MHD Aluminum Electrolytic Capacitors - Leaded 9,029
CPF0603B357KE1 Thin Film Resistors - SMD 1,182
LM324N Operational Amplifiers - Op Amps 3,452
LM7910CT Linear Voltage Regulators 1,291
B6S-E3/80 Bridge Rectifiers 2,775
Real Time Availability
Stock:
2,148 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.482
  100: $0.311
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.248
  2,000: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401