|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4851ADTR2G
Manufacturer Part #:

MC74HC4851ADTR2G

Manufacturer:

Description:
Multiplexer Switch ICs Mux/Demux Injection Current Effect CNTRL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Channels: 1 Channel
On Resistance - Max: 1700 Ohms
On Time - Max: 260 ns
Off Time - Max: 260 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 450 mW
Propagation Delay Time: 160 ns
Series: MC74HC4851A
Factory Pack Quantity: 2500
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR70J106KE22L Multilayer Ceramic Capacitors MLCC - SMD/SMT 297,197
USB2514BI-AEZG USB Interface IC 6,463
IPD50P04P4L-11 MOSFET 23,825
ACM12V-701-2PL-TL00 Common Mode Filters / Chokes 10,009
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 32,768
VN7140ASTR-E Gate Drivers 8,117
SN74LVC3G14DCUR Inverters 5,665
CRCW12061R00FKEAHP Thick Film Resistors - SMD 31,916
CRCW25120000Z0EG Thick Film Resistors - SMD 52,149
WSL2512R1000FEA Current Sense Resistors - SMD 18,837
Real Time Availability
Stock:
1,558 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.708
  100: $0.544
  500: $0.481
  1,000: $0.379
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.336
  10,000: $0.324
  25,000: $0.314
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401