|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4851ADR2G
Manufacturer Part #:

MC74HC4851ADR2G

Manufacturer:

Description:
Multiplexer Switch ICs Mux/Demux Injection Current Effect CNTRL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Channels: 1 Channel
On Resistance - Max: 1700 Ohms
On Time - Max: 260 ns
Off Time - Max: 260 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 150 ns
Series: MC74HC4851A
Factory Pack Quantity: 2500
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMC6482IMX/NOPB Operational Amplifiers - Op Amps 12,567
SN74HC14DR Inverters 24,910
LM211D Analog Comparators 4,878
VN330SPTR-E Gate Drivers 694
ISL9V5036S3ST Motor / Motion / Ignition Controllers & Drivers 2,411
AD7628KRZ Digital to Analog Converters - DAC 494
TLE4268GS LDO Voltage Regulators 2,393
BCP56-16,115 Bipolar Transistors - BJT 31,622
MC33174DR2G Operational Amplifiers - Op Amps 5,081
MJD45H11T4G Bipolar Transistors - BJT 11,466
Real Time Availability
Stock:
2,387 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
  1,000: $0.379
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.336
  10,000: $0.324
  25,000: $0.314
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692