|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4851ADG
Manufacturer Part #:

MC74HC4851ADG

Manufacturer:

Description:
Multiplexer Switch ICs Mux/Demux Injection Current Effect CNTRL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Channels: 1 Channel
On Resistance - Max: 1700 Ohms
On Time - Max: 260 ns
Off Time - Max: 260 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Minimum Operating Temperature: - 55 C
Packaging: Tube
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 160 ns
Series: MC74HC4851A
Factory Pack Quantity: 48
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
  1,000: $0.379
  2,500: $0.336
  10,000: $0.324
  25,000: $0.314
  50,000: Quote

To add to a project, please Log In.


147914401 197847692