|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4538ADTR2G
Manufacturer Part #:

MC74HC4538ADTR2G

Manufacturer:

Description:
Monostable Multivibrator 3-6V Dual Precision MonoStable
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Monostable Multivibrator
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Elements per Chip: 2
Logic Family: HC
Logic Type: Monostable Multivibrator
Package / Case: TSSOP-16
Propagation Delay Time: 195 ns, 39 ns, 33 ns
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V
Series: MC74HC4538A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7R1E106K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,889
NC7S14M5X Inverters 30,704
OPA171AIDBVT Operational Amplifiers - Op Amps 3,470
BSS138DW-7-F MOSFET 12,697
BSS8402DW-7-F MOSFET 23,314
DG467DV-T1-E3 Analog Switch ICs 11,823
GRM31MR71H105KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 114,986
C3216X7R1V106M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,166
598-8210-107F Standard LEDs - SMD 77,864
RK73Z1ETTP Thick Film Resistors - SMD 2,544,037
Real Time Availability
Stock:
4,155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.443
  100: $0.278
  1,000: $0.215
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401